REA222M0JSA-1020B vs REA222M0JCC-1020C feature comparison

REA222M0JSA-1020B Lelon Electronics Corp

Buy Now Datasheet

REA222M0JCC-1020C Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1000 mA 1000 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code No

Compare REA222M0JSA-1020B with alternatives

Compare REA222M0JCC-1020C with alternatives