REA220M2WSC-1625
vs
RE3-450V220MJ6#-GAT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LELON ELECTRONICS CORP
|
ELNA CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
16 mm
|
16 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
25 mm
|
25 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
354 mA
|
226 mA
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Base Number Matches |
5
|
1
|
ESR |
|
18100 mΩ
|
Leakage Current |
|
0.496 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Reference Standard |
|
IEC60384-1
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.24
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare REA220M2WSC-1625 with alternatives
Compare RE3-450V220MJ6#-GAT with alternatives