REA220M2VSC-1325P vs ESME351ETD220MK25A feature comparison

REA220M2VSC-1325P Lelon Electronics Corp

Buy Now Datasheet

ESME351ETD220MK25A Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LELON ELECTRONICS CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 282 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare REA220M2VSC-1325P with alternatives

Compare ESME351ETD220MK25A with alternatives