REA220M2ATA-0811P
vs
REA220M2ABK-0811S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
SURGE COMPONENTS INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
11.5 mm
11.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Tape
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
135 mA
135 mA
Terminal Pitch
5 mm
3.5 mm
Base Number Matches
1
1
Leakage Current
0.022 mA
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Tan Delta
0.08
Terminal Shape
WIRE
Compare REA220M2ATA-0811P with alternatives
Compare REA220M2ABK-0811S with alternatives