REA101M2VBK-1632S vs REA101M2VCC-1632T feature comparison

REA101M2VBK-1632S Surge Components Inc

Buy Now Datasheet

REA101M2VCC-1632T Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SURGE COMPONENTS INC LELON ELECTRONICS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.725 mA
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 540 mA 645 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare REA101M2VBK-1632S with alternatives

Compare REA101M2VCC-1632T with alternatives