REA101M2CBK-1325B vs 160PK100MEFCCA12.5X25 feature comparison

REA101M2CBK-1325B Lelon Electronics Corp

Buy Now Datasheet

160PK100MEFCCA12.5X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LELON ELECTRONICS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 510 mA 430 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.74 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare REA101M2CBK-1325B with alternatives

Compare 160PK100MEFCCA12.5X25 with alternatives