RE3-63V4R7M vs RBP-63V4R7MP4 feature comparison

RE3-63V4R7M ELNA America Inc

Buy Now Datasheet

RBP-63V4R7MP4 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ELNA CO LTD ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Base Number Matches 1 1

Compare RE3-63V4R7M with alternatives

Compare RBP-63V4R7MP4 with alternatives