RE3-50V330ME3#-F4 vs SD1H336M05011PA feature comparison

RE3-50V330ME3#-F4 ELNA America Inc

Buy Now Datasheet

SD1H336M05011PA Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELNA CO LTD SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 6030 mΩ
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 126 mA 123 mA
Surface Mount NO NO
Terminal Pitch 3.5 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.0495 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.12
Terminal Finish Tin (Sn)

Compare RE3-50V330ME3#-F4 with alternatives

Compare SD1H336M05011PA with alternatives