RE3-16V221M vs 227RLS016MSA feature comparison

RE3-16V221M ELNA America Inc

Buy Now Datasheet

227RLS016MSA Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Elna
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM (WET) ALUMINUM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Base Number Matches 1 1
Series RLS
Terminal Pitch 5 mm

Compare RE3-16V221M with alternatives

Compare 227RLS016MSA with alternatives