RE2R00V
vs
0441002.WRA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
Body Breadth
0.8 mm
0.88 mm
Body Height
0.54 mm
0.55 mm
Body Length or Diameter
1.6 mm
1.61 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
TAPE AND REEL
TR
Rated Breaking Capacity
50 A
50 A
Rated Current
2 A
2 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL
AEC-Q200; CSA; CUL; UL
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
LITTELFUSE
Fuse Size
0603
JESD-609 Code
e3
Joule Integral-Nom
Terminal Finish
MATTE TIN
Trip Time or Delay
5 s
Compare RE2R00V with alternatives
Compare 0441002.WRA with alternatives