RE2-25V471MMA vs 25NA470MKC feature comparison

RE2-25V471MMA ELNA America Inc

Buy Now Datasheet

25NA470MKC Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELNA CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary Drawings Can Be Provided Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.1175 mA
Manufacturer Series RE2 NA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 500 mA
Series RE2 NA
Surface Mount NO
Tan Delta 0.14
Terminal Shape WIRE
Base Number Matches 1 1

Compare RE2-25V471MMA with alternatives

Compare 25NA470MKC with alternatives