RE0805DRE13360RL
vs
TSR6UTD361V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
TATEYAMA KAGAKU GROUP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, PAPER, 13 INCH
TAPE
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
360 Ω
360 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Additional Feature
PRECISION
Reference Standard
AEC-Q200
Compare RE0805DRE13360RL with alternatives
Compare TSR6UTD361V with alternatives