RDNP47M35TR268X11.5 vs RDL47M35TR8X11.5 feature comparison

RDNP47M35TR268X11.5 IBS Electronics Inc

Buy Now Datasheet

RDL47M35TR8X11.5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11.5 mm 11.5 mm
Manufacturer Series RDNP RDL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series RDNP RDL
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare RDNP47M35TR268X11.5 with alternatives

Compare RDL47M35TR8X11.5 with alternatives