RDNP10M50TR268X11.5
vs
RDLL10M50CF18X11.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
11.5 mm
11.5 mm
Manufacturer Series
RDNP
RDLL
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
RDNP
RDLL
Terminal Pitch
7.5 mm
2.5 mm
Base Number Matches
1
1
Compare RDNP10M50TR268X11.5 with alternatives
Compare RDLL10M50CF18X11.5 with alternatives