RDNP100M6R3TB16.3X11 vs 8101LAMAA11NPN40 feature comparison

RDNP100M6R3TB16.3X11 IBS Electronics Inc

Buy Now Datasheet

8101LAMAA11NPN40 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series RDNP
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series RDNP
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Shape WIRE

Compare RDNP100M6R3TB16.3X11 with alternatives

Compare 8101LAMAA11NPN40 with alternatives