RDNP100M10TR210X12.5
vs
UES1A101MPM1CP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
12.5 mm
12.5 mm
Manufacturer Series
RDNP
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
NON-POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
RDNP
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
Packing Method
Bulk
Compare RDNP100M10TR210X12.5 with alternatives
Compare UES1A101MPM1CP with alternatives