RDLR33K100TR265X11 vs UKL2AR33KDD1FA feature comparison

RDLR33K100TR265X11 IBS Electronics Inc

Buy Now Datasheet

UKL2AR33KDD1FA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ALLEN (ROBERT G) CO INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.33 µF 0.33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series RDL
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series RDL
Terminal Pitch 7.5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 7 mA
Surface Mount NO
Terminal Shape WIRE

Compare RDLR33K100TR265X11 with alternatives

Compare UKL2AR33KDD1FA with alternatives