RDLR22M50CF116X32 vs RDLLAR22M50CF116X32 feature comparison

RDLR22M50CF116X32 IBS Electronics Inc

Buy Now Datasheet

RDLLAR22M50CF116X32 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.22 µF 0.22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 32 mm 32 mm
Manufacturer Series RDL RDLLA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series RDL RDLLA
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare RDLR22M50CF116X32 with alternatives

Compare RDLLAR22M50CF116X32 with alternatives