RDLR10K50TB16X32 vs RDLLR10K50TR5216X32 feature comparison

RDLR10K50TB16X32 IBS Electronics Inc

Buy Now Datasheet

RDLLR10K50TR5216X32 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.1 µF 0.1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 32 mm 32 mm
Manufacturer Series RDL RDLL
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series RDL RDLL
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare RDLR10K50TB16X32 with alternatives

Compare RDLLR10K50TR5216X32 with alternatives