RDLLR22M6R3TR210X12.5 vs RDNPR22M6R3TR2610X12.5 feature comparison

RDLLR22M6R3TR210X12.5 IBS Electronics Inc

Buy Now Datasheet

RDNPR22M6R3TR2610X12.5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.22 µF 0.22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12.5 mm 12.5 mm
Manufacturer Series RDLL RDNP
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series RDLL RDNP
Terminal Pitch 5 mm 7.5 mm
Base Number Matches 1 1

Compare RDLLR22M6R3TR210X12.5 with alternatives

Compare RDNPR22M6R3TR2610X12.5 with alternatives