RDLLAR22K100TB18X36
vs
RDLLAR22K100TB118X36
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
0.22 µF
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
36 mm
36 mm
Manufacturer Series
RDLLA
RDLLA
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
RDLLA
RDLLA
Terminal Pitch
7.5 mm
2.5 mm
Base Number Matches
1
1
Compare RDLLAR22K100TB18X36 with alternatives
Compare RDLLAR22K100TB118X36 with alternatives