RDLLAR10M100TR216X32 vs RDLR10M100TR2616X32 feature comparison

RDLLAR10M100TR216X32 IBS Electronics Inc

Buy Now Datasheet

RDLR10M100TR2616X32 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.1 µF 0.1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 32 mm 32 mm
Manufacturer Series RDLLA RDL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series RDLLA RDL
Terminal Pitch 5 mm 7.5 mm
Base Number Matches 1 1

Compare RDLLAR10M100TR216X32 with alternatives

Compare RDLR10M100TR2616X32 with alternatives