RDLLA47Q16TR216X36 vs RDLLA47Q16TR6316X36 feature comparison

RDLLA47Q16TR216X36 IBS Electronics Inc

Buy Now Datasheet

RDLLA47Q16TR6316X36 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 36 mm 36 mm
Manufacturer Series RDLLA RDLLA
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 16 V 16 V
Series RDLLA RDLLA
Terminal Pitch 5 mm 7.5 mm
Base Number Matches 1 1

Compare RDLLA47Q16TR216X36 with alternatives

Compare RDLLA47Q16TR6316X36 with alternatives