RDLLA470V63TB110X20 vs RDL470V63TR6310X20 feature comparison

RDLLA470V63TB110X20 IBS Electronics Inc

Buy Now Datasheet

RDL470V63TR6310X20 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Manufacturer Series RDLLA RDL
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series RDLLA RDL
Terminal Pitch 2.5 mm 7.5 mm
Base Number Matches 1 1

Compare RDLLA470V63TB110X20 with alternatives

Compare RDL470V63TR6310X20 with alternatives