RDLLA3R3M63TB5X11 vs MALREKA00AA133J00K feature comparison

RDLLA3R3M63TB5X11 IBS Electronics Inc

Buy Now Datasheet

MALREKA00AA133J00K Vishay Roederstein

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series RDLLA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series RDLLA
Terminal Pitch 7.5 mm 2 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ESR 40200 mΩ
JESD-609 Code e3
Leakage Current 0.006237 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 42 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare RDLLA3R3M63TB5X11 with alternatives

Compare MALREKA00AA133J00K with alternatives