RDLLA330K10TR16X32
vs
RDLLA330K10TB116X32
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
32 mm
32 mm
Manufacturer Series
RDLLA
RDLLA
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
RDLLA
RDLLA
Terminal Pitch
7.5 mm
2.5 mm
Base Number Matches
1
1
Compare RDLLA330K10TR16X32 with alternatives
Compare RDLLA330K10TB116X32 with alternatives