RDLLA22K50CF26.3X11
vs
UKL1H220KED1CV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11 mm
11 mm
Manufacturer Series
RDLLA
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
RDLLA
Terminal Pitch
5 mm
2.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Bulk
Ripple Current
110 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare RDLLA22K50CF26.3X11 with alternatives
Compare UKL1H220KED1CV with alternatives