RDLLA220M50TB110X12.5 vs ESMG500ELL221MJC5A feature comparison

RDLLA220M50TB110X12.5 IBS Electronics Inc

Buy Now Datasheet

ESMG500ELL221MJC5A Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Manufacturer Series RDLLA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series RDLLA
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 2
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Shape WIRE

Compare RDLLA220M50TB110X12.5 with alternatives

Compare ESMG500ELL221MJC5A with alternatives