RDLLA100M6R3TR5222X41 vs RDLL100M6R3CF222X41 feature comparison

RDLLA100M6R3TR5222X41 IBS Electronics Inc

Buy Now Datasheet

RDLL100M6R3CF222X41 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM ALUMINUM
Length 41 mm 41 mm
Manufacturer Series RDLLA RDLL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series RDLLA RDLL
Terminal Pitch 7.5 mm 5 mm
Base Number Matches 1 1

Compare RDLLA100M6R3TR5222X41 with alternatives

Compare RDLL100M6R3CF222X41 with alternatives