RDLLA1000M35TB10X20
vs
35PK1000MEFCT810X20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
20 mm
20 mm
Manufacturer Series
RDLLA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Series
RDLLA
Terminal Pitch
7.5 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Rubycon
Leakage Current
0.35 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Ripple Current
1180 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Shape
WIRE
Compare RDLLA1000M35TB10X20 with alternatives
Compare 35PK1000MEFCT810X20 with alternatives