RDLLA1000M10TB10X12.5 vs URS1A102MPD1CV feature comparison

RDLLA1000M10TB10X12.5 IBS Electronics Inc

Buy Now Datasheet

URS1A102MPD1CV Nichicon Corporation

Buy Now Datasheet
Obsolete End Of Life
ALLEN (ROBERT G) CO INC NICHICON CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Lead Length (Consult Factory)
10 mm 10 mm
ALUMINUM ALUMINUM (WET)
12.5 mm 12.5 mm
RDLLA
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
POLARIZED POLARIZED
20% 20%
10 V 10 V
RDLLA
7.5 mm 5 mm
1 1
Yes
THROUGH HOLE MOUNT
Bulk
620 mA
NO
WIRE

Compare RDLLA1000M10TB10X12.5 with alternatives

Compare URS1A102MPD1CV with alternatives