RDLL3300M16TR528X11.5
vs
RDLLA3300M16TR28X11.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
11.5 mm
11.5 mm
Manufacturer Series
RDLL
RDLLA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
RDLL
RDLLA
Terminal Pitch
7.5 mm
5 mm
Base Number Matches
1
1
Compare RDLL3300M16TR528X11.5 with alternatives
Compare RDLLA3300M16TR28X11.5 with alternatives