RDLL22M50TB28X11.5
vs
BSME500ETD220MHB5D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
UNITED CHEMI-CON INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
11.5 mm
11.5 mm
Manufacturer Series
RDLL
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
RDLL
SME-BP
Terminal Pitch
5 mm
3.5 mm
Base Number Matches
1
2
Rohs Code
Yes
Packing Method
Tape
Ripple Current
89 mA
Compare RDLL22M50TB28X11.5 with alternatives