RDLL22M50TB28X11.5 vs NNR220M50V8X11.5F feature comparison

RDLL22M50TB28X11.5 IBS Electronics Inc

Buy Now Datasheet

NNR220M50V8X11.5F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Manufacturer Series RDLL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series RDLL
Terminal Pitch 5 mm 3.5 mm
Base Number Matches 1 5
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 16 Weeks
ESR 9800 mΩ
JESD-609 Code e3
Leakage Current 0.041 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method Bulk
Ripple Current 90 mA
Surface Mount NO
Tan Delta 0.09
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare RDLL22M50TB28X11.5 with alternatives

Compare NNR220M50V8X11.5F with alternatives