RDLL10T100TR2610X12.5
vs
RDLLA10T100TR2610X12.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
12.5 mm
12.5 mm
Manufacturer Series
RDLL
RDLLA
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
RDLL
RDLLA
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare RDLL10T100TR2610X12.5 with alternatives
Compare RDLLA10T100TR2610X12.5 with alternatives