RDLL10M10TR113X21 vs RDL10M10TR2613X21 feature comparison

RDLL10M10TR113X21 IBS Electronics Inc

Buy Now Datasheet

RDL10M10TR2613X21 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM
Length 21 mm 21 mm
Manufacturer Series RDLL RDL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series RDLL RDL
Terminal Pitch 2.5 mm 7.5 mm
Base Number Matches 1 1

Compare RDLL10M10TR113X21 with alternatives

Compare RDL10M10TR2613X21 with alternatives