RDLL100M6R3TR2622X41 vs RDLLA100M6R3TR222X41 feature comparison

RDLL100M6R3TR2622X41 IBS Electronics Inc

Buy Now Datasheet

RDLLA100M6R3TR222X41 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM ALUMINUM
Length 41 mm 41 mm
Manufacturer Series RDLL RDLLA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series RDLL RDLLA
Terminal Pitch 7.5 mm 5 mm
Base Number Matches 1 1

Compare RDLL100M6R3TR2622X41 with alternatives

Compare RDLLA100M6R3TR222X41 with alternatives