RDLL1000M16TR6310X16
vs
B41827A4108M001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
EPCOS AG
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
16 mm
Manufacturer Series
RDLL
B41827
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
RDLL
Terminal Pitch
7.5 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Ripple Current
790 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Shape
WIRE
Compare RDLL1000M16TR6310X16 with alternatives
Compare B41827A4108M001 with alternatives