RDL47Q16CF110X12.5 IBS Electronics IncBuy Now Datasheet |
RDL47Q16TB110X12.5 IBS Electronics IncBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | ALLEN (ROBERT G) CO INC |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 47 µF | 47 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Custom Capabilities | Lead Length (Consult Factory) | Lead Length (Consult Factory) |
Diameter | 10 mm | 10 mm |
Dielectric Material | ALUMINUM | ALUMINUM |
Length | 12.5 mm | 12.5 mm |
Manufacturer Series | RDL | RDL |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 30% | 30% |
Rated (DC) Voltage (URdc) | 16 V | 16 V |
Series | RDL | RDL |
Terminal Pitch | 2.5 mm | 2.5 mm |
Base Number Matches | 1 | 1 |