RDL470M63TR213X20 vs SK063M0470C5F11320 feature comparison

RDL470M63TR213X20 IBS Electronics Inc

Buy Now Datasheet

SK063M0470C5F11320 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Manufacturer Series RDL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series RDL
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 755 mA
Surface Mount NO
Terminal Shape WIRE

Compare RDL470M63TR213X20 with alternatives

Compare SK063M0470C5F11320 with alternatives