RDL470M63TB113X20
vs
SK063M0470D5F-1320
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
YAGEO CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
13 mm
13 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
20 mm
20 mm
Manufacturer Series
RDL
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Series
RDL
Terminal Pitch
2.5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Tape
Ripple Current
755 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare RDL470M63TB113X20 with alternatives
Compare SK063M0470D5F-1320 with alternatives