RDL470M16TR18X11.5
vs
RE3-16V471MG3#-F1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ELNA CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11.5 mm
11.5 mm
Manufacturer Series
RDL
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
RDL
Terminal Pitch
2.5 mm
3.5 mm
Base Number Matches
1
1
Rohs Code
Yes
ESR
710 mΩ
Leakage Current
0.004 mA
Mounting Feature
THROUGH HOLE MOUNT
Reference Standard
IEC60384-1
Ripple Current
457 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Compare RDL470M16TR18X11.5 with alternatives
Compare RE3-16V471MG3#-F1 with alternatives