RDL33M100TB210X12.5 vs RGU336100M feature comparison

RDL33M100TB210X12.5 IBS Electronics Inc

Buy Now Datasheet

RGU336100M Taiwan Ostor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ALLEN (ROBERT G) CO INC TAIWAN OSTOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12.5 mm 12.5 mm
Manufacturer Series RDL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series RDL RGU(100V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2

Compare RDL33M100TB210X12.5 with alternatives

Compare RGU336100M with alternatives