RDL2200M6R3TR210X20 vs 8222LAM1020LLN4P feature comparison

RDL2200M6R3TR210X20 IBS Electronics Inc

Buy Now Datasheet

8222LAM1020LLN4P Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Manufacturer Series RDL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series RDL
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Tape
Surface Mount NO
Terminal Shape WIRE

Compare RDL2200M6R3TR210X20 with alternatives

Compare 8222LAM1020LLN4P with alternatives