RDL10M6R3TR16.3X11 vs RDLL10M6R3TB26.3X11 feature comparison

RDL10M6R3TR16.3X11 IBS Electronics Inc

Buy Now Datasheet

RDLL10M6R3TB26.3X11 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11 mm 11 mm
Manufacturer Series RDL RDLL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series RDL RDLL
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 1

Compare RDL10M6R3TR16.3X11 with alternatives

Compare RDLL10M6R3TB26.3X11 with alternatives