RDHV4R7V250TB113X26 vs RDHV4R7V250TR113X26 feature comparison

RDHV4R7V250TB113X26 IBS Electronics Inc

Buy Now Datasheet

RDHV4R7V250TR113X26 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM
Length 26 mm 26 mm
Manufacturer Series RDHV RDHV
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Series RDHV RDHV
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare RDHV4R7V250TB113X26 with alternatives

Compare RDHV4R7V250TR113X26 with alternatives