RD5RW18CA-TR-FE
vs
MM3051TU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
MITSUMI ELECTRIC CO LTD
Part Package Code
SON
SOIC
Package Description
SON-6
ULTRA SMALL, SC-82ABA, 4 PIN
Pin Count
6
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
8 V
8 V
Input Voltage-Min
2.3 V
2.2 V
JESD-30 Code
R-PDSO-F6
R-PDSO-G4
JESD-609 Code
e3
Length
1.6 mm
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
6
4
Output Voltage1-Max
1.836 V
1.734 V
Output Voltage1-Min
1.764 V
1.666 V
Output Voltage1-Nom
1.8 V
1.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
0.6 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.5 mm
1.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2%
2%
Width
1.2 mm
1.25 mm
Base Number Matches
2
1
Output Current1-Max
0.01 A
Qualification Status
Not Qualified
Compare RD5RW18CA-TR-FE with alternatives
Compare MM3051TU with alternatives