RD50M00000-50 vs DDMAY-50PTI-FO feature comparison

RD50M00000-50 Amphenol Positronic

Buy Now Datasheet

DDMAY-50PTI-FO Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Additional Feature STANDARDS: IEC 60807-2; MIL-DTL-24308 COMPATIBLE CONTACT: M39029/64-369
Body Breadth 0.605 inch
Body Depth 0.411 inch
Body Length 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER
Contact Finish Termination GOLD (50) OVER COPPER
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.120
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 7.5 A
Shell Finish ZINC TIN
Shell Material STEEL/BRASS STEEL
Shell Size 5/D 5/D
Termination Type CRIMP CRIMP
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG

Compare RD50M00000-50 with alternatives

Compare DDMAY-50PTI-FO with alternatives