RD5.6M-T2B3
vs
RD5.6M-T1B-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
RENESAS ELECTRONICS CORP
Package Description
R-PDSO-G3
MINIMOLD, SC-59, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.2 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MM
Pin Count
3
Manufacturer Package Code
PLSP0003ZD-A3
Factory Lead Time
4 Weeks
Dynamic Impedance-Max
80 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Voltage-Nom
5.6 V
Terminal Finish
MATTE TIN
Voltage Tol-Max
5.43%
Compare RD5.6M-T2B3 with alternatives
Compare RD5.6M-T1B-A with alternatives