RD35XR163J501A vs RD35XR163J501B20KO feature comparison

RD35XR163J501A RFE International Inc

Buy Now Datasheet

RD35XR163J501B20KO RFE International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC RFE INTERNATIONAL INC
Package Description , 2012 , 2012
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Capacitance 0.016 µF 0.016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5 mm 5 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 2012 2012
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 3 mm 3 mm
Base Number Matches 3 1

Compare RD35XR163J501A with alternatives

Compare RD35XR163J501B20KO with alternatives